73509-AE | Kontakt-Chemie
Silicone spray, 200 ml, Spray can, liquid, 73509-AE
Order No.: 12L4188
EAN: 5412386060649
MPN:
73509-AE
SILICONE 72 200ML SPRAY
Unit Price (€ / pc.)
23.5144 € *
Available: 16 pcs.
Leadtime: 1 Week **
Total Price:
23.51 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5144 €
5 pcs.
22.0983 €
15 pcs.
21.2534 €
50 pcs.
20.3133 €
150 pcs.
19.4684 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicone oil spray, SILICONE 72, Kontakt-Chemie
Silicone 72 is a medium-viscosity silicone oil (polydimethylsiloxane) with optimum electrical properties and excellent temperature resistance.
Features
- Ideally suited as a non-hardening insulating film
- The insulating film remains stable regardless of temperature
- Water repellant
- High insulating capacity with a dielectric strength of 12 KV/mm
- Can be used at temperatures from -50°C to +200°C
Applications
- As lubricant in the pulling of wiring and cables
- As a lubricant in plastics and chipboard production
- As a release agent in the moulding of plastic and rubber parts
Technical specifications
Usage | Electronic industry | |
Version | silicone spray | |
Container | spray can | |
Operational temperature | -50 °C to 160 °C | |
Contents | 200 ml | |
Viscosity | liquid |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39100000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|