72809-AE | Kontakt-Chemie

Kontakt-Chemie precision cleaner, can, 200 ml, 72809-AE

Order No.: 12L4186
EAN: 5412386060502
MPN:
72809-AE
CLEANER 601 200ML SPRAY 1035353
Kontakt-Chemie
default L
Image may differ
Unit Price (€ / pc.)
11.0670 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0670 €
6 pcs.
10.5315 €
12 pcs.
9.9960 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision cleaner, CLEANER 601, Kontakt-Chemie

Quick drying solvent cleaner, safe for use on most materials without leaving a residue. Cleaner 601 is free of chlorinated and aromatic hydrocarbons.

CLEANER 601 is a special precision cleaner for use on electronic devices and components and for thorough cleaning of fine mechanics. Due to the mild cleaning power, this cleaner is specially suited for sensitive components or materials. The cleaner 601 also works fine on glass, rubber and most plastics.

Applications

  • Surface preparation for bonding of sensitive plastics
  • Cleaning of reflectors
  • Cleaning of fine mechanics (i.e. bearings, springs, gear wheels)
  • Cleaning of sensitive electronic components as in PC’s, Hi-Fi or video devices
Technical specifications
Usage Bearings, springs, gear wheels, electronic components
Version precision cleaner
Container can
Contents 200 ml
Logistics
Country of origin BE
Customs tariff number 38140090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...