00 21 50 LE | Knipex
Tool backpack, without tools, (W x D) 340 x 530 mm, 2.9 kg, 00 21 50 LE
Unit Price (€ / pc.)
266.56 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Tool backpack, 00 21 50 LE, Knipex
Features
- With fully hinged front and back, removable tool board and padding for your back
- With two separate inner compartments for tools, measuring instruments, notebook or tablet
- Durable fabric made of sustainable recycled synthetic fibers, splash-proof and easy to clean
- Waterproof molded bottom made of impact-resistant plastic for a secure upright position when opened and closed, 6 cm high
- One MOLLE strap on the inside and four MOLLE straps on the outside for attaching any adapters, carabiners and accessories
Technical specifications
Version | tool backpack | |
Additional parts | without tools | |
Width | 340 mm | |
ESD protection | No | |
Weight | 2.9 kg | |
Depth | 530 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42029900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |