77 01 115 | Knipex
Side cutter, 115 mm, 67 g, cut capacity (1.6/1.2/0.6 mm/–), 77 01 115
Order No.: 20L2930
EAN: 4003773018568
MPN:
77 01 115
7701115
Unit Price (€ / pc.)
35.6405 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
35.64 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6405 €
6 pcs.
32.0824 €
*incl. VAT plus shipping costs
**Subject to prior sale
For fine cutting work, e.g. in electronics and fine mechanics. Sturdy, zero-backlash box joint. Low-friction double spring for gentle and even opening. The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally induction hardened. High-grade special tool steel, forged, multi stage oil-hardened Model: Round head, with bevel. Cutting edge hardness approx. 62 HRC.
Technical specifications
Version | side cutter | |
ESD protection | No | |
Weight | 67 g | |
Length | 115 mm | |
Material | special steel | |
Cutting edge | with facet | |
Cutting capicity (hard) | 0.6 mm | |
Cutting capacity (medium-hard) | 1.2 mm | |
Cutting capacity (soft) | 1.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |