LCD71.6 | Kleinhuis

Mini cable duct, (L x W x H) 2000 x 12 x 7 mm, PVC, white, LCD71.6

Order No.: 05N2018
EAN: 4011126075830
MPN:
LCD71.6
Kleinhuis
default L
front L
Image may differ
Unit Price (€ / pc.)
13.0305 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
13.03 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0305 €
10 pcs.
12.2094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable routing duct, LCD71.6, Kleinhuis

Cable routing duct with double-sided adhesive tape and one-sided cover latch and film hinge.

Technical specifications
Width 12 mm
Colour white
Height 7 mm
Length 2000 mm
Material PVC
Logistics
Country of origin DE
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes