KA-3528EC | Kingbright
LED, SMD, PLCC-2, red, 625 nm, 7 to 30 mcd, 120°, KA-3528EC
Order No.: 72S7089
EAN: 4099879017369
MPN:
KA-3528EC
SMD LED rd 625nm 30mcd 120°
Unit Price (€ / pc.)
0.3808 € *
Available: 1,430 pcs.
Leadtime: On Request **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
50 pcs.
0.2701 €
250 pcs.
0.2261 €
1000 pcs.
0.1940 €
2500 pcs.
0.1690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surface mount LED lamp, KA-3528EC, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Single color
- Suitable for all SMT assembly and solder process
- Ideal for backlighting
- RoHS compliant
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 2.8 mm | |
On-State Voltage | 2 V | |
Forward Current | 20 mA | |
Colour of the LED | red | |
Enclosure | PLCC-2 | |
Length | 3.5 mm | |
Light intensity min. | 0.007 cd | |
Light intensity typ. | 0.03 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 625 nm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85414100 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |