L-7113F3BT | Kingbright
IR- Diode gray 940nm L-7113F3BT
Unit Price (€ / pc.)
0.2737 € *
Available: 846 pcs.
Leadtime: On Request **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2737 €
100 pcs.
0.2344 €
500 pcs.
0.2035 €
1000 pcs.
0.1833 €
2500 pcs.
0.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
IR- Diode, L-7113F3BT, Kingbright
F3 Made with Gallium Arsenide Infrared Emitting diodes.
Features
- MECHANICALLY AND SPECTRALLY MATCHED TO THE PHOTOTRANSISTOR
- BLUE TRANSPARENT LENS
- RoHS COMPLIANT
Technical specifications
Radiation angle | 20 ° | |
Forward Current | 50 mA | |
Enclosure | T-1 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Power loss | 80 mW | |
Wavelength | 940 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Bag with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |