WC-110 | JST

Crimping pliers for rectangular contacts, 0.08-0.33 mm², AWG 28-22, JST, WC-110

Order No.: 71F6405
EAN: 4099891359003
MPN:
WC-110
JST
default L
Image may differ
Unit Price (€ / pc.)
945.4074 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
945.41 € *
Price list
Quantity
Price per unit*
1 pcs.
945.4074 €
3 pcs.
917.0378 €
10 pcs.
885.5266 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp pliers, type WC-110.

For SXH-001T crimp contacts.

Type: WC-110, crimp pliers

Technical specifications
Crimping Range (AWG) AWG 28-22
Crimping Range (mm²) 0.08-0.33 mm²
Suitable for rectangular contacts
Length 193 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory