S7751 | JBC
Cleaning sponge, 46 x 37 mm, S7751
Order No.: 10L6587
EAN: 8427327259140
MPN:
S7751
Unit Price (€ / pc.)
3.6295 € *
Available: 4 pcs.
Leadtime: 1 Week **
Cleaning sponge, S7751, JBC
The sponge S7751 is the softest cleaning method to eliminate excess in any soldering or rework job. It allows you to maintain tips continuously clean by reducing their wear. It has been designed to be placed into the tip wiper. This way you just need one hand to use it.
This sponge was supplied with discontinued stations such as BD or BT.
Technical specifications
Version | cleaning sponge |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |