CP-2QF | JBC
Desoldering station, JBC CP-2QF, 80 W, 23.5 V
Order No.: 10L6375
EAN: 8427327537040
MPN:
CP-2QF
Unit Price (€ / pc.)
853.3847 € *
Available: 1 pcs.
Leadtime: 1 Week **
Desoldering station, CP-2F, JBC
CP-2F desoldering station for small and medium SMD soldering jobs. It is equipped with very delicate micro tweezers, which heat up simultaneously on both sides in order to remove SMD components.
Technical specifications
Version | desoldering station | |
ESD protection | Yes | |
Power | 80 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 90 °C | |
Voltage | 23.5 V |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |