TLE4905L | Infineon Technologies

Hall effect switch, 10.5 to 12.5 mT, 3.8-24 V, TLE4905L, SSO-3-2, -40 to 170 °C

Order No.: 54S1054
EAN: 4099891657673
MPN:
TLE4905L
SP000016544
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 1,091 pcs.
Available in 5 Days: 9,475 pcs.
Leadtime: 1 Week **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
25 pcs.
1.1662 €
100 pcs.
1.0710 €
500 pcs.
1.0115 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hall effect switch, TLE4905L, INFINEON

The TLE4905 has been designed specifically for automotive and industrial applications. Reverse polarity protection is included on-chip as is output protection against negative voltage transients.

Features

  • Digital output signal
  • For unipolar and alternating magnetic fields
  • Large temperature range
  • Temperature compensated magnetic performance
  • Protection against reversed polarity

Applications

  • Position/proximity indicators
  • Brushless DC motor commutation
  • Rotational indexing
Technical specifications
Version Hall effect switch
Enclosure SSO-3-2
max. operating temperature 170 °C
measurement range 10.5 to 12.5 mT
min. operating temperature -40 °C
Assembly THT
Voltage 3.8-24 V
Logistics
Country of origin MY
Customs tariff number 85423290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes