BSP322PH6327XTSA1 | Infineon Technologies

Infineon Technologies P-channel SIPMOS small signal transistor, -100 V, -1 A, PG-SOT223-4, BSP322PH6327XTSA1

Order No.: 88S7539
EAN: 4099879035011
MPN:
BSP322PH6327XTSA1
SP001058784
Series: BSP
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8211 €
25 pcs.
0.7021 €
125 pcs.
0.6188 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET, BSP322PH6327XTSA1, Infineon Technologies

Features

  • P-Channel
  • Enhancement mode
  • Logic level
  • Avalanche rated

Applications

  • Power management functions
  • Motor control
  • On-board charger
  • DC-DC
  • Consumer
  • Logic level translators
  • Power MOSFET gate drivers
Technical specifications
Version P-channel
drain-source on resistance RDS (on) max @VGS=10V 800 mΩ
Gate Charge Qg @10V (nC) 1.24x10<sup>-8</sup> C
Enclosure PG-SOT223-4
max. Voltage -100 V
Max. current -1 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 1.8 W
Logistics
Customs tariff number 85412900
Original Packaging Reel with 6,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes