XC167CI16F40FBBKXUMA1 | Infineon Technologies

C166SV2 microcontroller, 16 bit, 40 MHz, LQFP-144, XC167CI16F40FBBKXUMA1

Order No.: 89S2146
EAN: 4099879144348
MPN:
XC167CI16F40FBBKXUMA1
SP000224694
Series: XC167CI
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
20.468 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
20.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1400 pcs.
20.468 €

Microcontroller, XC167CI16F40FBBKXUMA1, INFINEON

The XC167CI16F40FBBKXUMA1 is a high-performance of full featured single-chip CMOS microcontroller. This device extends the functionality and performance in terms of instructions (MAC unit), peripherals, and speed.

Features

  • High Performance 16 bit CPU with 5-Stage Pipeline
  • On-chip bootstrap loaders
  • 16 Mbytes Total Linear Address Space for Code and Data
  • Two Synchronous/Asynchronous Serial Channels (USARTs)
Technical specifications
Number of I/Os 103
Number of pins 144
Version Flash
Enclosure LQFP-144
Core Size 16 bit
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Processor core C166SV2
Data RAM Size 8 KB
Voltage 2.35-2.7 V
Memory size 128 KB
Clock frequency 40 MHz
Logistics
Customs tariff number 85423190
Original Packaging Reel with 1,000 pieces
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 0 pcs. Next delivery: 22 pcs. on 2024-06-11 Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €