TLS810B1EJV33XUMA1 | Infineon Technologies

Voltage regulator, 3.3 VDC, 100 mA, positive, SOIC-8, TLS810B1EJV33XUMA1

Order No.: 89S2056
EAN: 4099879101723
MPN:
TLS810B1EJV33XUMA1
SP001594842
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
0.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.7854 €

Linear regulator IC (LDOs), TLS810B1EJV33XUMA1, Infineon Technologies

The TLS810B1EJV33XUMA1 is a linear voltage regulator featuring wide input voltage range, the regulator is perfectly suitable for automotive or any other supply systems connected permanently to the battery. Internal protection features like output current limitation and overtemperature shutdown are implemented to protect the device against immediate damage due to failures like output short circuit to GND, over-current and over temperatures.

Features

  • Wide input voltage functional range up to 42 V
  • Ultra low quiescent current
  • Very low dropout voltage
  • Wide temperature range
  • Over temperature shutdown

Applications

  • Applications with direct battery connection
  • Automotive general ECU’s
  • RKE, immobilizer, gateway
  • Infotainment
  • Dashboard
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 3.3 VDC
Output current 100 mA
Input voltage AC 2.75-42 V
Enclosure SOIC-8
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Polarity positive
Logistics
Customs tariff number 85423990
Original Packaging Reel with 2,500 pieces