K10HP.IT | ideal-tek
Tweezers kit (10 tweezers), uninsulated, 38 mm, K10HP.IT
Order No.: 19L3264
EAN: 7640491450460
MPN:
K10HP.IT
Unit Price (€ / pc.)
268.94 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2024-06-05
Leadtime: 2 Weeks **
Tweezer kit, K10HP.IT, ideal-tek
The K10HP high precision tweezer kit contains the 00D, 2A, 5, 7, 15AGW, AA.NE, 259CFR, 3C, 10G and 2AXCPR models.
Technical specifications
Anti-magnetic | No | |
Version | tweezers kit | |
Chemicla resistant | Yes | |
ESD protection | No | |
Contents | 10 tweezers | |
Isolated | No | |
Length | 38 mm | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |