HS20045S-W | HStronic
Cable tie, releasable, polyamide, (L x W) 200 x 4.5 mm, bundle-Ø 50 mm, black, -40 to 85 °C
Order No.: 12H4841
EAN: 4099891201739
MPN:
HS20045S-W
As an alternative, we recommend the following item:
Cable tie, polyamide, (L x W) 200 x 7.6 mm, black, UV resistant, -40 to 85 °C
Order No.: 12H4838
Manufacturer: HStronic
per pc. 0.0904 € *
*incl. VAT plus shipping costs
Cable tie, HS20045S-W, HStronic
This re-usable cable tie is perfect for a quick detachable fastening. It has a special closure and an easy opening of the cable tie even under tension.Due to the narrow width, the cable tie can be passed through adhesive sockets.
Features- RoHS conform
Technical specifications
Width | 4.5 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 200 mm | |
Material | polyamide | |
max. Bundle diameter | 50 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
detachable closure | Yes | |
Min holding force | 222 N |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |