SS41 | Honeywell
Hall effect sensor, -150 to 150 G, 4.5-24 V, SS41, -40 to 150 °C
Unit Price (€ / pc.)
5.6049 € *
Available: 424 pcs.
Leadtime: 9 Weeks **
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
4.6767 €
50 pcs.
4.0103 €
150 pcs.
3.6295 €
500 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hall effect sensors, type Honeywell SS41.
Digital position sensor, bipolar, no temperature compensation; Operating voltage: 4.5 to 24 VDC. Operating point (+25 °C): min./max. –140/+150 Gauss. Operating temperatures: –40 to +150 °C.
Type: SS41, position sensor
Technical specifications
Version | hall effect sensor | |
max. operating temperature | 150 °C | |
measurement range | -150 to 150 G | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage | 4.5-24 V |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423119 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |