972246008 | Hirschmann Automation and Control
Connection line, Europe, plug STAS 2, straight on open end, H05RR-F3G0.75mm², gray, 1 m
Miniature connectors, 2-pole + PE, series ST, type Hirschmann STAS../STAK.
With molded cable, with screw terminals for conductors to max. 1.5 mm²; Contacts: CuZn, tin. Case: PA to UL 94 V-1, gray. Contact carrier: PA to UL 94 HB. Rated voltage: 250 VDC/400 VAC. Rated current: 10 AUC. Contact resistance: 5.0 mohm. Pin diameter: 2.0 mm. Degree of protection (IEC 60529): IP 54. Degree of soiling: 3. Screwed cable gland: Pg 7. Cable diameter: 4.0 to 6.5 mm. Operating temperatures: - 30 to +90 °C. Certifications: UL. Not compatible with connectors with end number 200.
Cable connectors with molded cable, type STAS 2 K.
With 1.0 m H05RR-F3G0.75 cable and STAS 2 plug with safety clip; Conductor cross-section: 0.75 mm².
Type: STAS 2 K, cable connector with molded cable
Connection (1) | plug STAS 2, straight | |
Connection (2) | open end | |
Version | connection line | |
Colour | gray | |
Cable type | H05RR-F3G0.75mm² | |
Cable length | 1 m | |
Country code | Europe | |
Cable cross-section | 0.75 mm² | |
Rated current | 10 A |
Country of origin | HU |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |