0 633 031 | Hengstler
Operation-hour counter 0633031
Order No.: 30K4050
EAN: 4099891454401
MPN:
0 633 031
Unit Price (€ / pc.)
40.9598 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Operating hours counter, 0 633 031, Hengstler
Features
- High impact resistance
- Miniature dimensions
- Low power consumption
- Electrical connections in the standard network
- Suitable for printed circuit board mounting
Technical specifications
Connection | solder pin | |
Width | 25.2 mm | |
Installation depth | 14.6 mm | |
Accuracy | 0.01 h | |
Height | 31 mm | |
Assembly | PCB mounting | |
Degree of protection (IP) | IP66 | |
Voltage | 5 VDC | |
Max. hour counts | 99999.99 h |
Download
Logistics
Country of origin | SK |
Customs tariff number | 90291000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |