241-11829 | HellermannTyton

Expanding rivet, L 8.0, D 8.0, d 4.0 mm, PA 6.6, plain, TY8-P2, halogen-free

Order No.: 18H677
EAN: 4031026129853
MPN:
241-11829
TY8P2-N66-NA-M1
Series: TYS
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
0.1868 € *
Available: 3,143 pcs.
Leadtime: 9 Weeks **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1868 €
10 pcs.
0.1440 €
100 pcs.
0.1190 €
500 pcs.
0.1047 €
1000 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Expanding rivets, polyamide 6.6, type HellermannTyton TY8-P2.

Type: TY8–P2, expanding rivet, halogen–free

Technical specifications
Version expanding rivet
Length 8 mm
Hole diameter 4 mm
Material polyamide
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes