21038811430 | Harting
Plug, M12, 4 pole, crimp connection, push pull, straight, 21038811430
Order No.: 45F0195
EAN: 4099889690422
MPN:
21038811430
21 03 881 1430
Series: Circular connectors M12
Unit Price (€ / pc.)
39.8769 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.88 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8769 €
10 pcs.
35.0931 €
50 pcs.
32.7012 €
100 pcs.
31.7373 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 21023593401, HARTING
Features
- Screw lock
- Overvoltage category: III
- Degree of protection: IP67
- Pollution degree: 3
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | D | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | push pull |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |