09185165923 | Harting

Pin header, 16 pole, pitch 2.54 mm, angled, gray, 09185165923

Order No.: 44F1326
EAN: 4099889983647
MPN:
09185165923
09 18 516 5923
Series: SEK Standard
Harting
default L
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7374 €
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts unequipped
Colour gray
Contact type pin
contact surface gold-plated
Rated voltage 500 V
Rated current 1 A
Orientation angled
Pin number 16 pole
Grid 2.54 mm
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes