09455451568 | Harting
HARTING 09455451568
Unit Price (€ / pc.)
16.541 € *
Available: 0 pcs.
Leadtime: On Request **
Coupler, RJ45, contacts: 8
Coupler, RJ45, contacts: 8.
The technical features of 09455451568 from Harting at glance
- Protection class (IP, mounted) IP20
- Housing material Zinc die casting
- Angle contact / conductor connection 180° (horizontal)
- Contact design Coupler
- Product type description RJI RJ45 keystone bulkhead socket IP20
- min. Operating temperature - 40 °C
- min. Ambient temperature - 40 °C
- max. Operating temperature 70 °C
- max. Ambient temperature 70 °C
- Number of plug contacts 8
- Description RJI RJ45 keystone bulkhead socket IP20
- Flammability class of the insulating material (based on UL 94) V0
Technical specifications
Design | straight | |
Connector (exit) | RJ45 socket | |
Connector | RJ45 socket |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |