09453451560 | Harting
HARTING 09453451560
Unit Price (€ / pc.)
27.1796 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Coupler, contacts: 8
Coupler, contacts: 8.
The technical features of 09453451560 from Harting at glance
- Product type description HPP V4 RJ45 coupler Cat.6
- Contact design Coupler
- Interlock available Yes
- Angle contact / conductor connection 180° (horizontal)
- Housing material Plastic
- Protection class (IP, mounted) IP67 - IP65
- Description HPP V4 RJ45 coupler Cat.6
- Flammability class of the insulating material (based on UL 94) V0
- Locking type Push Pull
- Number of plug contacts 8
- max. Ambient temperature 70 °C
- max. Operating temperature 70 °C
- min. Ambient temperature - 40 °C
- min. Operating temperature - 40 °C
Technical specifications
Design | straight | |
Category | Cat 6 | |
Connector (exit) | RJ45 socket | |
Connector | RJ45 socket |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |