09452151761 | Harting
HARTING 09452151761
Unit Price (€ / pc.)
35.7595 € *
Available: 0 pcs.
Leadtime: On Request **
Panel feed-through, straight, size: Han 3 A, contacts: 12, 4x 48 V
Panel feed-through, straight, size: Han 3 A, contacts: 12, 4x 48 V.
The technical features of 09452151761 from Harting at glance
- min. Ambient temperature - 40 °C
- min. Operating temperature - 40 °C
- max. Operating temperature 70 °C
- max. Ambient temperature 70 °C
- Description Han 3M RJ45 Hybrid Cat.6 WDF 8+4p
- Number of plug contacts 12
- Protection class (IP, mounted) IP20
- Angle contact / conductor connection 180° (horizontal)
- Housing material Zinc die casting
- Contact design Panel feed-through
- Product type description Han 3M RJ45 Hybrid Cat.6 WDF 8+4p
Technical specifications
Design | straight | |
Category | Cat 6 | |
Connector (exit) | RJ45 socket | |
Connector | RJ45 socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |