09452151562 | Harting
HARTING 09452151562
Unit Price (€ / pc.)
37.4969 € *
Available: 0 pcs.
Leadtime: On Request **
Panel feed-through, straight, with self-closing cover cap, size: Han 3 A, contacts: 8
Panel feed-through, straight, with self-closing cover cap, size: Han 3 A, contacts: 8.
The technical features of 09452151562 from Harting at glance
- min. Ambient temperature - 40 °C
- min. Operating temperature - 40 °C
- max. Operating temperature 70 °C
- max. Ambient temperature 70 °C
- Description Han3A RJ45 10G Cat6 WDF 8p with cap
- Number of plug contacts 8
- Protection class (IP, mounted) IP67 - IP65
- Angle contact / conductor connection 180° (horizontal)
- Housing material Zinc die casting
- Contact design Panel feed-through
- Product type description Han3A RJ45 10G Cat6 WDF 8p with cap
Technical specifications
Design | straight | |
Category | Cat 6 | |
Connector (exit) | RJ45 socket | |
Connector | RJ45 socket |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |