09354310501 | Harting
HARTING 09354310501
Unit Price (€ / pc.)
124.0456 € *
Available: 0 pcs.
Leadtime: 1 Week **
Gender changer, AIDA compliant, rated current: 16 A, contacts: 5, copper alloy, Sn over Ni, terminal side, Au over Ni, mating side
Gender changer, AIDA compliant, rated current: 16 A, contacts: 5, copper alloy, Sn over Ni, terminal side, Au over Ni, mating side.
The technical features of 09354310501 from Harting at glance
- Rated voltage 24 V
- Description Han PushPull Power L Genderchanger
- Rated current 16 A
- Flammability class of the insulating material (based on UL 94) V0
- Number of plug contacts 5
- Locking type Push Pull
- min. Operating temperature - 20 °C
- min. Ambient temperature - 20 °C
- max. Operating temperature 50 °C
- max. Ambient temperature 50 °C
- Product type description Han PushPull Power L Genderchanger
- Contact design Gender changer
- Interlock available Yes
- Angle contact / conductor connection 180° (horizontal)
- Housing material Aluminium
- Protection class (IP, mounted) IP67 - IP65 - when mated
Technical specifications
Design | angled |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |