09455511110 | Harting

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, SMD, 09455511110

Order No.: 44F4219
EAN: 4099889822328
MPN:
09455511110
09 45 551 1110
Series: RJ Industrial
Harting
default L
Image may differ
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0825 €

Device side connector, 09455511110, Harting

Female, RJ45, Angled, Reflow soldering termination (SMT), Rated current: ‌1.5 A, Contacts: 8

Technical specifications
Connection solder connection
Version socket
Category Cat 5
Assembly SMD
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes