09452812560333 | Harting
Socket, RJ50, 10 pole, 10P10C, Cat 6A, solder connection, SMD, 09452812560333
Unit Price (€ / pc.)
5.831 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
PCB connector, 09452812560333, Harting
PCB connector, Angled, Solder termination, Rated current: 1.5 A, Contacts: 8 + 2x GND, Copper alloy, Au over Ni Mating side, Au over Ni Termination side, Sn over Ni Mating side (shielding), Sn over Ni Termination side (shielding), Coding: Type A, Liquid crystal polymer (LCP), Grey
Technical specifications
Connection | solder connection | |
Version | socket | |
Category | Cat 6A | |
Assembly | SMD | |
Pole image | 10P10C | |
Pin number | 10 pole | |
RJ-Version | RJ50 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |