09451951520 | Harting
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 09451951520
Unit Price (€ / pc.)
56.7392 € *
Available: 0 pcs.
Leadtime: On Request **
Connector, 09451951520, Harting
Connector, Piercing termination, Contacts: 8, PushPull, Material: Zinc die-cast, Degree of protection: IP65
Technical specifications
Connection | IDC connection | |
Version | plug | |
Category | Cat 6A | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |