09300320523 | Harting
Grommet housing, size 32B, die-cast aluminum, PG42, angled, cross bow locking, IP65, 09300320523
Unit Price (€ / pc.)
45.4461 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Hood, 09300320523, HARTING
Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | grommet housing | |
Shell size | 32B | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG42, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |