09140010423 | Harting
Grommet housing, size Modular ECO, polycarbonate, snap-in locking, IP20, 09140010423
Unit Price (€ / pc.)
5.1765 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Hood, 09140010423, HARTING
Hood with PE identification, snap-in latches and top entry, material: polycarbonate.
Technical specifications
Version | grommet housing | |
Shell size | Modular ECO | |
Shell Material | polycarbonate | |
Degree of protection (IP) | IP20 | |
Type of locking | snap-in locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |