33614310200006 | Harting
FO cable, PushPull (V4) to SC, 20 m, OM1, multimode 62.5/125 µm
Unit Price (€ / pc.)
185.4734 € *
Available: 0 pcs.
Leadtime: On Request **
Fiber optic cable, 33614310200006, HARTING
Multimode, overmoduled fiber optic cable, pre-assembled on both sides, HARTING PushPull (V4) to SC duplex, core structure: 62.5 / 125 µm, cable diameter: 6.5 mm, cable length: 20 m.
Technical specifications
Connection (1) | PushPull (V4) | |
Connection (2) | SC | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 62.5/125 µm | |
Cable length | 20 m | |
Category | OM1 | |
Material | PUR |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |