09232482850 | Harting
Female connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, gold-plated, 09232482850
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Leadtime: On Request **
Female connector, 09232482850, Harting
Female connector, Press-in termination, Rated current: 2 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Performance level | 1 | |
Connection | press-in connection | |
Design | 2C | |
Contact type | socket | |
contact surface | gold-plated | |
Contact row assignment | a-b-c | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 48 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |