09221322922 | Harting

Male connector, type 2B, 32 pole, a-b, pitch 2.54 mm, solder pin, straight, 09221322922

Order No.: 44F2198
EAN: 4099891013752
MPN:
09221322922
09 22 132 2922
Series: DIN 41612
Harting
default L
Image may differ
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3558 €

Male connector, 09221322922, Harting

Male connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Performance level 1
Connection solder pin
Design 2B
Contact type pin
Contact row assignment a-b
Rated current 2 A
Orientation straight
Pin number 32 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes