09062487821 | Harting

Female connector, type F, 48 pole, z-b-d, pitch 5.08 mm, wire-wrap, straight, gold-plated, 09062487821

Order No.: 44F952
EAN: 4099891019525
MPN:
09062487821
09 06 248 7821
Series: DIN 41612
Harting
default L
Image may differ
Unit Price (€ / pc.)
11.8881 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.8881 €

Female connector, 09062487821, Harting

Female connector, Wrap termination, Rated current: ‌6 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 3, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Performance level 3
Connection wire-wrap
Design F
Contact type socket
contact surface gold-plated
Contact row assignment z-b-d
Rated current 6 A
Orientation straight
Pin number 48 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes