09692827821 | Harting
Pin contact, 2.54-5.31 mm², AWG 14-12, crimp connection, gold-plated, 09692827821
Order No.: 44F7852
EAN: 4099889659580
MPN:
09692827821
09 69 282 7821
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Leadtime: On Request **
Pin contact, 09692827821, Harting
Crimp contact, Straight, Short version, Operating current: ≤20 A, Male, Copper alloy, 0.2 µm Au, Conductor cross-section: 2.5 - 4 mm², AWG 14 - 12
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 14-12 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
contact surface | gold-plated | |
Cable cross-section | 2.54-5.31 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |