09151006201 | Harting
Receptacle, 0.08-0.56 mm², AWG 28-20, crimp connection, gold-plated, 09151006201
Order No.: 44F0858
EAN: 4099889656282
MPN:
09151006201
09 15 100 6201
Series: Circular connectors M23
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: On Request **
Socket contact, 09151006201, Harting
Crimp contact, 1 mm, Operating current: ≤8 A, Female, Copper alloy, Gold plated, Conductor cross-section: 0.08 - 0.56 mm², AWG 28 - 20
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 28-20 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | gold-plated | |
Cable cross-section | 0.08-0.56 mm² |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |