19000005090 | Harting
Cable gland, M25, 30 mm, Clamping range 9 to 16 mm, IP68, gray, 19000005090
Order No.: 44F9296
EAN: 4099891200343
MPN:
19000005090
19 00 000 5090
Unit Price (€ / pc.)
10.5910 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable gland, 19000005090, HARTING
Cable gland, M25, Clamping range: 9-16 mm, Material (cable glands): Brass, Material (clamping ring): Polyamide (PA), IP68, Wrench size: 30.
Technical specifications
Version | cable gland | |
Colour | gray | |
Thread size | M25 | |
Material | brass, nickel-plated | |
max. clamping range | 16 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 9 mm | |
min. operating temperature | -40 °C | |
spanner size | 30 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84849000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |