MINITEST 3P MASTER | Gossen Metrawatt

Test Instrument for Testing per DIN VDE 0701-0702

Order No.: 21K5432
EAN: 4012932119350
MPN:
MINITEST 3P MASTER
M712X
Gossen Metrawatt
default L
Image may differ
Unit Price (€ / pc.)
3,486.70 € *
Available: 0 pcs.
Available in 7 Days: 14 pcs.
Leadtime: 1 Week **
Total Price:
3,486.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,486.70 €

Testing device, M712X, Gossen Metrawatt

The tester is designed for testing and measuring of repaired or modified equipment.

Features

  • Protective conductor resistance
  • Insulation resistance
  • Protective conductor current - method differential current
  • Touch current - direct measurement method
Technical specifications
Version device tester
Measurement Standard VDE 0701/0702
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 21K5669

Manufacturer SKU:

 F2000

 

Available: 0 pcs. Available in 7 Days: 176 pcs. Leadtime: 1 Week **
267.75 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
267.75 €
Test adapter, VL2 E
Image may differ

Order No.:

 21K5693

Manufacturer SKU:

 VL2 E

 

Available: 0 pcs. Available in 7 Days: 13 pcs. Leadtime: 1 Week **
1,136.45 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,136.45 €

Order No.:

 21K5670

Manufacturer SKU:

 F2020

 

Available: 0 pcs. Available in 7 Days: 114 pcs. Leadtime: 1 Week **
416.50 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
416.50 €