METRALINE RCD/CHECK | Gossen Metrawatt

RCD test instrument

Order No.: 21K5357
EAN: 4012932123449
MPN:
METRALINE RCD/CHECK
M507B
Gossen Metrawatt
default L
Image may differ
Unit Price (€ / pc.)
708.05 € *
Available: 0 pcs.
Available in 7 Days: 18 pcs.
Leadtime: 1 Week **
Total Price:
708.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
708.05 €

RCD tester, M507B, Gossen Metrawatt

RCD tester, measuring device that tests the characteristics of a residual current device (RCD).

In detail, it is about the measurement of the touch voltageThe cut-off time and the cut-off current for RCDs of types A, AC, S and recently also the mixed frequency type F.

Technical specifications
Version RCD test instrument
Batteries AAA
Degree of protection (IP) IP43
Logistics
Country of origin CZ
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Battery pack, Z507B
Image may differ

Order No.:

 21K5608

Manufacturer SKU:

 Z507B

 

Available: 0 pcs. Available in 7 Days: 204 pcs. Leadtime: 1 Week **
41.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.65 €

Order No.:

 21K5607

Manufacturer SKU:

 Z507A

 

Available: 0 pcs. Available in 7 Days: 43 pcs. Leadtime: 1 Week **
136.85 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
136.85 €