Z592S | Gossen Metrawatt
Adapter, for ground resistance measurement on power poles, Z592S
Order No.: 21K5663
EAN: 4012932128529
MPN:
Z592S
GEOHM ERP-1
Unit Price (€ / pc.)
1,368.50 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 1 Week **
Adapter, Z592S, Gossen Metrawatt
Adapter for GEOHM FLEX 1 to 3 (Rogowski coils) for measurement of ground resistance to currents Measuring range: 0 to 4.99 A AC frequency range up to 125 Hz (50 Hz mains) up to 150 Hz (60 Hz mains) IP 67; measuring category 300 V CAT IV
Technical specifications
Suitable for | ground resistance measurement on power poles | |
Accessory Type | adapter |
Download
Logistics
Country of origin | PL |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |