METRAHIT ISO AERO | Gossen Metrawatt
TRMS digital multimeter METRAHIT ISO AERO, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 10 pF to 1000 µF, CAT II 1000 V, CAT III 600 V
Unit Price (€ / pc.)
1,612.45 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: 1 Week **
Multimeter, M246M, Gossen Metrawatt
The METRAHIT ISO AERO multimeter is a portable, robust and field-proof measuring instrument.
Features
- Insulation resistance measurement up to 3.1 GΩ with external voltage detection - Test voltages: 10, 50, 100, 250, 500 V
- Multimeter functions (V, O, F, Hz)
- RMS measurement TRMS AC / AC+DC for current/voltage up to 10 kHz
- Low-pass filter can be switched on, 1 kHz / -3 dB in the V AC range
Technical specifications
Display Digits | 30000 | |
Version | digital multimeter | |
TRMS possible | Yes | |
Capacity range | 10 pF to 1000 µF | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 30 MΩ | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT II 1000 V, CAT III 600 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |