METRAHIT IM TECH BT | Gossen Metrawatt
Multi- and Milliohmmeter with Datalogger, METRAHIT IM TECH BT
Order No.: 21K5300
EAN: 4012932132793
MPN:
METRAHIT IM TECH BT
M272S
Unit Price (€ / pc.)
2,514.4700 € *
Available: 1 pcs.
Leadtime: 26 Weeks **
Total Price:
2,514.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,514.4700 €
Multi- and milliohmmeter, METRAHIT IM TECH BT, Gossen Metrawatt
The multimeter is a portable, extremely rugged instrument designed for use in the field. It’s suitable for maintenance, service and diagnostics in electro-technics and machinery. The instrument combines a 4-wire milliohm-meter and a universal TRMS multimeter. It’s ideal for precise measurment of smallest resistances, e.g. for bonding tests and lightning protection measurements.
Features
- Precise measurment of smallest resistances with micro Ohm resolution by means 4-wire Milliohm Measurement
- Bonding test and equipotential bonding measurement, e.g. on aircraft outer skins (lightning protection, wick test)
- Hand-held, mains independent device
- Colour graphics display and rechargeable lithium polymer battery
Technical specifications
Version | multi- and milliohmmeter | |
Capacity range | 30 nF to 300 µF | |
Measuring frequencies | 300 Hz-300 kHz | |
Resistance Range | 3 mΩ to 30 MΩ |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |