61772 | Goobay
USB desktop charger, Euro plug to 2x USB-A socket, 2x USB-C socket, 3 A, black
Order No.: 10M1001
EAN: 4040849617720
MPN:
61772
Unit Price (€ / pc.)
48.9685 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
48.97 € *
Price list
Quantity
Price per unit*
1 pcs.
48.9685 €
5 pcs.
44.0062 €
10 pcs.
39.5913 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multiport 4x GaN table charger, 61772, Goobay
The USB charging box can be used to power mobile phones, notebooks, cameras, headphones, smartwatches, tablets and much more. The charging port is simply connected to the power socket via the supplied connection cable. The mains adapter and recharges USB devices super fast.
Features
- Connected to the mains, the USB hub meets various charging requirements and can charge up to four devices in use at the same time
- Uses semiconductors with GaN technology, which allows for faster and more efficient charging and a lighter, more compact design compared to conventional chargers.
- Whether at home or in the office, the charging station makes it easier to organise electronic devices and prevents tangled cables
- With the help of additional tools or stickers, the charger can be inconspicuously attached to furniture, e.g. under the desk
- The USB-C charging adapter offers a space-saving and lighter alternative to bulky laptop power adapters and eliminates the need for multiple charging adapters
- The charging adapter is compatible with smartphone brands such as Apple, Samsung, Xiaomi, LG, Huawei, as well as tablets such as Apple iPad and notebooks from popular manufacturers such as Acer, HP, Fujitsu and Razer
- Due to the input voltage range of 110-240 V, the USB-C power supply can also be used abroad
Technical specifications
Version | USB table charger | |
Colour | black | |
Ports | 4 | |
Site (1) | EURO plug | |
Site (2) | 2x USB-A socket, 2x USB-C socket | |
Power supply | 3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |