T6-1000 KIT2 | Fluke

Fluke T6-1000 KIT2 - Tester with Soft Case C150 und Alligator Clips AC285

Order No.: 27K0873
EAN: 4099891459420
MPN:
T6-1000 KIT2
5101108
Fluke
default L
Image may differ
Unit Price (€ / pc.)
339.1500 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
339.15 € *
Price list
Quantity
Price per unit*
1 pcs.
339.1500 €
3 pcs.
322.1925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrical Tester, 5101108, Fluke

The Fluke T6-1000 Electrical Tester with FieldSense™ technology lets you quickly, safely take True rms voltage and current measurements without test leads. Unlike other fork testers that merely detect voltage, the T6-1000 makes actual measurements, without contacting a live, metallic conductor. Just slide the 17.8 mm open fork, the widest in the industry, over a conductor and read simultaneous voltage and current values. Or simultaneous frequency and current values. The open fork works with wires up to AWG 4/0 (120 mm2). Or, you can use the attached test leads to measure voltage DC to 1000 V.

Features

  • Measure voltage to 1000 V AC without test leads
  • Simultaneously measure voltage and current
  • 17.8 mm open fork is widest in the industry
  • Measure up to 200 A on 4/0 wires (120 mm2)
Technical specifications
Display digital
Version multimeter
Continuity test 2 kΩ-100 kΩ
Rated category CAT IV
Degree of protection (IP) IP52
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes