FLUKE RLD2 | Fluke
UV FLASHLIGHT FLUKE RLD2
Order No.: 27K0134
EAN: 0095969484923
MPN:
FLUKE RLD2
3387163
Unit Price (€ / pc.)
101.15 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Flashlight, 3387163, Fluke
Find refrigerant leaks in a snap with the compact, easy-to-use RLD2 UV flashlight. First locate the leak area with the UV light and then use the laser beam to pinpoint the exact location of the leak. With a service life of 100,000 hours and four operating modes, this versatile leak detector is a must-have for air conditioning technicians.
Technical specifications
Illuminant type | LED | |
Version | UV flashlight | |
Batteries | 3 x AAA | |
Explosion Safe | No | |
Suitable for | Leak Detection | |
Rechargeable | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90275000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |