FLK-FEV350/KIT DE | Fluke

EMobility analyzer kit FLK-FEV350/KIT DE, CAT II 300 V, 50 Ω to 5000 MΩ, 50 V (DC), 50 V (AC)

Order No.: 27K3095
EAN: 0195112125083
MPN:
FLK-FEV350/KIT DE
5602611
Series: FEV350
Fluke
default L
Image may differ
Unit Price (€ / pc.)
4,758.81 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4,758.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,758.81 €

eMobility analyzer kit, FLK-FEV350/KIT DE, Fluke

The FEV350 is a complete solution for safety and performance testing of AC EV charging stations with Type 2 or Type 1 connectors. Designed for technicians required to perform and document multiple tests quickly and efficiently without carrying multiple tools. The solution includes the TruTest EV Charging software module for documentation and reporting. The Fluke FEV350 provides predetermined test plans and pass/fail indications on measurement results to simplify analysis and time spent testing.

Scope of delivery

  • FEV350 eMobility analyzer
  • 1664 FC installation tester
Technical specifications
Version eMobility analyzer kit
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT II 300 V
Insulation resistance Max 5000 MΩ
Insulation resistance Min 50 Ω
Max measured value DC voltage 50 V
Max measured value AC voltage 50 V
Logistics
Country of origin CN
Customs tariff number 90303900
Compliance
RoHS conform Yes
SVHC free Yes