10020587 | Fischer Elektronik
Extruded heatsink, 1000 x 400 x 40 mm, 0.59 to 0.28 K/W, natural aluminum
Order No.: 65B882
EAN: 4099889473384
MPN:
10020587
SK 479 1000 AL
Unit Price (€ / pc.)
346.6946 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Standard extruded heatsink, 10020587, Fischer Elektronik
Standard extruded heatsink with thermal resistance: 0.59-0.28 K/W, Surface: raw degreased aluminium (by the metre raw aluminium).
Technical specifications
Version | profile heatsink | |
Width | 400 mm | |
Height | 40 mm | |
Length | 1000 mm | |
Material | aluminum | |
Max. heat resistance | 0.59 K/W | |
Min. heat resistance | 0.28 K/W | |
Surface type | natural aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |