07.98.01 | Finder

Control cabinet outlet, yellow, 16 A/250 V, Germany, IP20, 07.98.01

Order No.: 06N6688
EAN: 8012823391618
MPN:
07.98.01
079801
Series: 07
Finder
default L
front L
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
4.6886 € *
Available: 118 pcs.
Leadtime: On Request **
Total Price:
4.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6886 €

Control cabinet power outlets, type Finder Serie 07.

With labeling shields, power connection via screw terminals; Rated voltage: 250 VAC. Rated current: 16 A. Contact material: CuZn37. Housing material: PA 66 (UL 94 V-0). Degree of protection: IP 20. Safety class: II. Ambient temperatures:-20 to +60 °C.

For installation upstream of the main switch, type 07.

Technical attributes (type, color, with/without LED display): 07.98.01, zinc-yellow, without LED display

Technical specifications
Connection screw connection
Version control cabinet outlet
Colour yellow
Hinged cover available No
Country code Germany
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Child safety lock available No
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes